Octal Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP T/R
Rochester Electronics AD7938BSUZ-6REEL7 technical specifications.
| Package/Case | TQFP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 16mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.