8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin LFCSP EP T/R
Rochester Electronics AD7939BCPZ-REEL7 technical specifications.
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 16mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.