Digital to Analogue Converter, 12 bit, 1.7 MSPS, 4.5V to 5.5V, SSOP, 20
Rochester Electronics AD7943ARSZ-B technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.