Digital to Analogue Converter, 12 bit, 4.5V to 5.5V, SSOP, 20 RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5uA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |