DAC 1-CH Segment 12-bit 20-Pin SSOP T/R
Rochester Electronics AD7945BRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.