+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20SOIC
Rochester Electronics AD7945BRZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5uA |
| Number of Bits | 12 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.