Single Channel Single ADC SAR 500ksps 14-bit Serial 10-Pin LFCSP EP T/R
Rochester Electronics AD7946BCPZRL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 19mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.