1-Channel Single ADC SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP Tray
Rochester Electronics AD7951BSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.