ADC Single SAR 1Msps 14-bit Parallel/Serial 48-Pin LQFP T/R
Rochester Electronics AD7952BSTZRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.