Amplifier; Operational Amplifier; 8 Mhz (typ.); + 18 V; 20 V/mus (typ.); PDIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 110MHz |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |