The AD797ARZ is a single operational amplifier with a bandwidth of 110MHz and a common mode rejection ratio of 130dB. It is packaged in a SOIC package and is available in bulk packaging. The device is not lead-free, but is Reach SVHC compliant. The nominal supply current is 10.5mA.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD797ARZ technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 110MHz |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |