1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R
Rochester Electronics AD7980ACPZ-RL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.