1-Channel Single ADC SAR 1Msps 18-bit Serial 10-Pin LFCSP EP T/R
Rochester Electronics AD7982BCPZ-RL7 technical specifications.
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 8.6mW |
| Reach SVHC Compliant | Yes |
| Resolution | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.