4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP T/R
Rochester Electronics AD7994BRUZ-1REEL technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.