The AD7998BRUZ-0 is a 12-bit analog-to-digital converter from Rochester Electronics. It features a TSSOP package and a data rate of 79Kbps. The device has an input capacitance of 30pF and a nominal supply current of 1.4mA. The AD7998BRUZ-0 is packaged in rail/Tube and is Reach SVHC compliant. It is not lead-free, as indicated by the 'Contains Lead' specification.
Rochester Electronics AD7998BRUZ-0 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 79Kbps |
| Input Capacitance | 30pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.4mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.