The AD8002ARMZ is a dual-channel op-amp with a bandwidth of 600MHz. It is packaged in the MSOP package and is available in a rail or tube packaging configuration. The device has a common mode rejection ratio of 54dB and an input capacitance of 1.5pF. The op-amp is not lead-free, as it contains lead. The AD8002ARMZ is compliant with Reach SVHC regulations.
Rochester Electronics AD8002ARMZ technical specifications.
| Bandwidth | 600MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 54dB |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.75mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.