The AD8003ACPZ-R2 is a 3-channel op-amp with a bandwidth of 1.65GHz and a gain bandwidth product of 1.5GHz. It has an input capacitance of 3pF and a nominal supply current of 30.6mA. The device is packaged in cut tape and is lead-free, but contains lead. It is compliant with Reach SVHC regulations.
Rochester Electronics AD8003ACPZ-R2 technical specifications.
| Bandwidth | 1.65GHz |
| Gain Bandwidth Product | 1.5GHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30.6mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.