IC OPAMP CFA 1.65GHZ 24LFCSP / Op Amp Triple High Speed Amplifier ¡À5V/10V 24-Pin LFCSP EP T/R
Rochester Electronics AD8003ACPZ-REEL7 technical specifications.
| Bandwidth | 1.65MHz |
| Gain Bandwidth Product | 1.5GHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30.6mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.