The AD8004AR-14 is a quad channel instrumentation amplifier with a bandwidth of 250MHz. It is packaged in a SOIC package and contains lead. The amplifier has a common mode rejection ratio of 58dB and an input capacitance of 1.5pF. It operates at a nominal supply current of 17mA and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |