Operational Amplifier, Single, 650 Mhz, 1, 1000 V/ S, 5V To 12V, Soic, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 650MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 59dB |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |