OP Amp Single Current Fdbk 6V/12V 5-Pin SOT-23 T/R
Rochester Electronics AD8009JRTZ-R2 technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 52dB |
| Gain | 2dB |
| Input Capacitance | 2.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.