The AD8009JRTZ-REEL7 is a single op-amp with a bandwidth of 845MHz, packaged in a SOT-23 case, and is lead free except for the lead frame. It has a common mode rejection ratio of 52dB and an input capacitance of 2.6pF. The device operates at a nominal supply current of 16mA and is available in a tape and reel packaging format. The AD8009JRTZ-REEL7 is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 845MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 52dB |
| Input Capacitance | 2.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |