Op Amp Single High Speed Amplifier ¡À6V 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 230MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Input Capacitance | 2.75pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |