OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |