400 MHz Low Power High Performance Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC
Checking distributor stock and pricing after the page loads.
| Bandwidth | 140MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Input Capacitance | 2.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |