The AD8017ARZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 300MHz. It is packaged in a SOIC package and is available in rail or tube packaging. The device has a common mode rejection ratio of 63dB and an input capacitance of 2.4pF. The AD8017ARZ is not lead-free and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Input Capacitance | 2.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15.4mA |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |