ADSL Driver Dual 8-Pin SOIC N T/R
Rochester Electronics AD8018AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.