Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8021AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |