Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |