Rochester Electronics AD8027ARTZ-REEL7 technical specifications.
| Bandwidth | 190MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 190MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8027ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.