The AD8027ARZ op-amp from Rochester Electronics features a bandwidth of 190MHz, a gain of 1dB, and a nominal supply current of 8.5mA. It is packaged in a SOIC package and is available in rail or tube packaging. The device has a common mode rejection ratio of 105dB and an input capacitance of 2pF. The AD8027ARZ is compliant with Reach SVHC regulations.
Rochester Electronics AD8027ARZ technical specifications.
| Bandwidth | 190MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain | 1dB |
| Gain Bandwidth Product | 190MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8027ARZ to view detailed technical specifications.
No datasheet is available for this part.