Operational Amplifier, Dual, 190 Mhz, 2, 100 V/ S, 2.7V To 12V, Msop, 10 Rohs Compliant: Yes
Rochester Electronics AD8028ARMZ technical specifications.
| Bandwidth | 190MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 190MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8028ARMZ to view detailed technical specifications.
No datasheet is available for this part.