The AD8029AKSZ-R2 operational amplifier from Rochester Electronics features a bandwidth of 125MHz and a gain bandwidth product of 40MHz. It is packaged in a SOIC package and has a nominal supply current of 1.5mA. The device is not lead-free and is packaged in bulk. It meets Reach SVHC compliance requirements.
Rochester Electronics AD8029AKSZ-R2 technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.