Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R
Rochester Electronics AD8029AKSZ-REEL7 technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.