The AD8031ANZ from Rochester Electronics is a single op-amp with a bandwidth of 80MHz and an input capacitance of 1.6pF. It is packaged in a DIP package and has a nominal supply current of 900uA. The device is lead-free, but contains lead, and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8031ANZ technical specifications.
| Bandwidth | 80MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |