The AD8031AR from Rochester Electronics is a single-channel op-amp with a gain bandwidth product of 40MHz and an input capacitance of 1.6pF. It features a common mode rejection ratio of 90dB and a nominal supply current of 900uA. The device is packaged in a SOIC package and is available in bulk packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |