Operational Amplifier, Single, 80 MHz, 1, 35 V/ s, 2.7V to 12V, NSOIC, 8 RoHS Compliant: Yes
Rochester Electronics AD8031ARZ-REEL7 technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8031ARZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.