Op Amp Dual Volt Fdbk R-R I/O ±6V/12V 8-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8032BNZ technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.2mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |