Op Amp Single Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
Rochester Electronics AD8038ARZ technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8038ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.