Op Amp Quad High Speed Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain | 1dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |