The AD8041ANZ is a single op-amp with a bandwidth of 170MHz and an input capacitance of 1.8pF. It is packaged in a lead-free SOIC package. The device has a common mode rejection ratio of 80dB and a gain bandwidth product of 160MHz. The op-amp draws a nominal supply current of 6.5mA and can source an output current of up to 50mA. The AD8041ANZ is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics AD8041ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 170MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1.2uA |
| Input Capacitance | 1.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8041ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.