The AD8044AR-14 is a quad operational amplifier with a bandwidth of 160MHz. It features a common mode rejection ratio of 90dB and a gain bandwidth product of 80MHz. The op-amp has an input capacitance of 1.6pF and a nominal supply current of 13.6mA. It can source an output current of up to 30mA. The device is packaged in a lead-free SOIC package, which is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13.6mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 30mA |
| Packaging | Bulk |
| RoHS | Not Compliant |