The AD8051AR is a single op-amp from Rochester Electronics with a gain bandwidth product of 80MHz and a common mode rejection ratio of 88dB. It is packaged in a SOIC package and is available in rail or tube packaging. The op-amp has a nominal supply current of 5.5mA and is not lead-free. It is a single-channel, single-circuit device.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8051AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |