Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO5
Rochester Electronics AD8051ART-R2 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 88dB |
| Gain | 1dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.