The AD8051ARZ is a single operational amplifier with a bandwidth of 110MHz. It is packaged in a SOIC package and has a common mode rejection ratio of 88dB. The device has a nominal supply current of 5.5mA and is compliant with Reach SVHC regulations. However, it contains lead and is not lead-free. The AD8051ARZ is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8051ARZ technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain | 1dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |