Op Amp Single High Speed Amplifier R-R O/P ¡À6V/12V 8-Pin SOIC N T/R
Rochester Electronics AD8051ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.