
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 60mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
