The AD8057AR is a single-channel operational amplifier with a gain bandwidth product of 100MHz and a common mode rejection ratio of 60dB. It is packaged in a SOIC package and is available in bulk packaging. The op-amp has an input capacitance of 2pF and a nominal supply current of 7.5mA. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |