Op Amp Dual High Performance Amplifier ±6V/12V 8-Pin MSOP T/R
Rochester Electronics AD8058ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.