The AD8058ARZ is a dual operational amplifier from Rochester Electronics with a bandwidth of 325MHz and a common mode rejection ratio of 60dB. It features a gain of 1dB and a gain bandwidth product of 100MHz. The op-amp has an input capacitance of 2pF and a nominal supply current of 15mA. It is available in a SOIC package and is packaged in rail or tube form. The AD8058ARZ is compliant with Reach SVHC regulations.
Rochester Electronics AD8058ARZ technical specifications.
| Bandwidth | 325MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain | 1dB |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.